396-046-558-102

Heilind Number:EDA396-046-558-102
Manufacturer:EDAC
Manufacturer Number:396-046-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-558-102

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for high performance in various electronic applications. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. Featuring a single row layout and a total of 46 positions with a pitch of .125 inches, it offers seamless integration onto your circuit board. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse installation environments. Upgrade your connectivity solutions with this essential component, a must-have in every electronics enthusiast's toolkit.