396-046-558-104

Heilind Number:EDA396-046-558-104
Manufacturer:EDAC
Manufacturer Number:396-046-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-558-104

Detailed Description

Enhance your connectivity with this high-quality Card Edge Connector, designed for seamless integration into your PCB setup. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a single row configuration and a total of 46 positions, this connector offers ample connectivity options for your devices. The right angle mount orientation allows for easy installation, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB setup with this essential component.