396-046-558-107

Heilind Number:EDA396-046-558-107
Manufacturer:EDAC
Manufacturer Number:396-046-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-558-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black finish and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and performance. With a single row and a total of 46 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise mating. Operating seamlessly at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. The right-angle mount orientation further enhances flexibility in installation. Upgrade your PCB connections with this high-quality component.