396-046-558-108

Heilind Number:EDA396-046-558-108
Manufacturer:EDAC
Manufacturer Number:396-046-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-558-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a single row layout and 46 positions, it offers ample room for intricate circuitry. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for space-saving applications, its right angle mount orientation allows for compact PCB design. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects. Trust in its quality and performance for seamless board-to-board connections.