396-046-558-112

Heilind Number:EDA396-046-558-112
Manufacturer:EDAC
Manufacturer Number:396-046-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-558-112

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a 1-row setup with 46 positions for optimal performance. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable conductivity. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for flexible installation. With a low amperage rating of 3A and an operating temperature range of -40 to 105 °C, it guarantees safe and efficient operation in various environments. Perfect for professional electronics projects, this connector is a must-have for any PCB setup.