396-046-558-158

Heilind Number:EDA396-046-558-158
Manufacturer:EDAC
Manufacturer Number:396-046-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-558-158

Detailed Description

Enhance connectivity on your printed circuit boards with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black finish and is crafted with durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 46 positions, this connector offers seamless integration for your electronic components. The copper alloy contact material ensures reliable conductivity, while the .125 inch pitch and .2 inch row spacing facilitate easy installation. Engineered for versatility, it boasts a right-angle mount orientation and can withstand temperatures ranging from -40 to 105°C. Perfect for a wide range of applications, this connector is a must-have for any electronics project.