396-046-558-202

Heilind Number:EDA396-046-558-202
Manufacturer:EDAC
Manufacturer Number:396-046-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-558-202

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed in a striking black hue, it not only offers visual appeal but also delivers high performance, supporting an amperage of 3A. Crafted with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety. With two rows of copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, it provides efficient and reliable connections. Featuring 46 positions in total, this connector facilitates seamless board-to-board communication. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Elevate your connectivity game with this essential component.