396-046-558-204

Heilind Number:EDA396-046-558-204
Manufacturer:EDAC
Manufacturer Number:396-046-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-558-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and reliability. With a sleek black finish, it seamlessly integrates into your setup while providing a secure and efficient link. Engineered with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures durability and conductivity. Featuring two rows for enhanced connectivity, it offers 46 positions with a pitch of .125 inches, perfect for various applications. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your connectivity with this essential component.