396-046-558-207

Heilind Number:EDA396-046-558-207
Manufacturer:EDAC
Manufacturer Number:396-046-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-558-207

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficiency and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures reliable performance. The connector offers two rows with a total of 46 positions, perfect for seamless board-to-board connections. Its right-angle mount orientation allows for easy installation, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your PCB assembly with this high-quality connector.