396-046-558-258

Heilind Number:EDA396-046-558-258
Manufacturer:EDAC
Manufacturer Number:396-046-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-558-258

Detailed Description

Enhance circuit connectivity with this durable Card Edge Connector, designed for seamless integration into PCB setups. Crafted with precision, it features two rows of 46 positions each, ensuring efficient data transmission. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in demanding environments. Engineered for optimal conductivity, the contacts are made of Copper Alloy, while the black color adds a sleek touch to your assembly. With a pitch of .125 inches and a row spacing of .2 inches, this connector facilitates precise alignment on the board. Its right-angle mount orientation offers versatility in installation, while an amperage rating of 3A ensures safe power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in industries such as telecommunications, computing, and automotive. Trust in this high-quality component for seamless board-to-board connections, meeting the stringent requirements of modern electronic systems.