396-046-558-602

Heilind Number:EDA396-046-558-602
Manufacturer:EDAC
Manufacturer Number:396-046-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-558-602

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in elegant black. Designed for seamless integration, this connector boasts a single row housing with 46 positions, perfect for optimizing your circuit board layout. Crafted with precision, it features copper alloy contacts for reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a pitch of .125 inches and row spacing of .2 inches, it offers efficient signal transmission. The right-angle mount orientation allows for versatile installation options, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Elevate your electronic projects with this high-quality connector, a must-have in any engineer's toolkit.