396-046-558-604

Heilind Number:EDA396-046-558-604
Manufacturer:EDAC
Manufacturer Number:396-046-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-558-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row layout and 46 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from copper alloy, guarantees optimal conductivity. Featuring a pitch of .125 inches and a row spacing of .2 inches, it allows for efficient signal transmission. Its right-angle mount orientation facilitates easy installation in various systems. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient PCB connectivity.