396-046-558-608

Heilind Number:EDA396-046-558-608
Manufacturer:EDAC
Manufacturer Number:396-046-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-558-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted with precision, it boasts a sleek black design, seamlessly blending in with your system. Engineered for superior functionality, it offers a current rating of 3 A, ensuring reliable power transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting use. With a single row layout and 46 positions, it efficiently accommodates your connection needs. The copper alloy contacts provide optimal conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Its right-angle mount orientation allows convenient installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your setup with this essential component, a must-have in the world of connectors.