396-046-558-658

Heilind Number:EDA396-046-558-658
Manufacturer:EDAC
Manufacturer Number:396-046-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-558-658

Detailed Description

Enhance connectivity in your devices with our Card Edge Connector. Designed for optimal performance, this connector features a right angle mount orientation, making it easy to integrate into your PCB setup. With 46 positions available in a single row, it ensures efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material offers reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of environments. Trust in this black connector, with a pitch of .125 in and row spacing of .2 in, to meet your connectivity needs seamlessly.