396-046-558-804

Heilind Number:EDA396-046-558-804
Manufacturer:EDAC
Manufacturer Number:396-046-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-558-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a essential component for seamless board-to-board integration. Featuring a sleek black design, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both strength and safety in operation. With a dual-row configuration and a total of 46 positions, it offers ample connectivity options for your applications. The copper alloy contacts guarantee reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Designed for versatility, it offers right-angle mounting orientation, fitting seamlessly into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this high-performance Card Edge Connector.