396-046-558-858

Heilind Number:EDA396-046-558-858
Manufacturer:EDAC
Manufacturer Number:396-046-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-558-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetic appeal. With a double-row configuration and 46 positions, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, guarantees secure and efficient data transmission. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Its right-angle mount orientation and .125-inch pitch make it easy to integrate into your PCB layout. Trust in this connector for seamless board-to-board connections in your electronic projects.