396-046-559-207

Heilind Number:EDA396-046-559-207
Manufacturer:EDAC
Manufacturer Number:396-046-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-559-207

Detailed Description

Enhance your PCB connections with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. Featuring two rows of 46 Copper Alloy contacts, it ensures reliable transmission. The 0.125-inch pitch and 0.2-inch row spacing offer precise alignment, while the right-angle mount orientation facilitates seamless integration. With an operating temperature range of -40 to 105°C, this connector is suitable for various environments. Elevate your connectivity solutions with this essential component.