396-046-559-212

Heilind Number:EDA396-046-559-212
Manufacturer:EDAC
Manufacturer Number:396-046-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-559-212

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration into PCB assemblies, this connector boasts a sleek black finish and is built to handle an amperage of 3 A. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. With two rows of copper alloy contacts and a pitch of .125 inches, it offers 46 positions for optimal connectivity. The right-angle mount orientation and a wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for efficient and secure board-to-board connections in your projects.