396-046-559-604

Heilind Number:EDA396-046-559-604
Manufacturer:EDAC
Manufacturer Number:396-046-559-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-559-604

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in striking black. Designed for efficiency, it features a single row layout with 46 positions, perfect for streamlined board-to-board connections. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it offers reliable performance. With a pitch of .125 inches and row spacing of .2 inches, it ensures precise alignment. The right angle mount orientation adds versatility to your designs. Operating effortlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Elevate your connectivity with this essential component.