396-046-559-802

Heilind Number:EDA396-046-559-802
Manufacturer:EDAC
Manufacturer Number:396-046-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-559-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a contact material of Copper Alloy, it guarantees seamless power transmission at an amperage of 3 A. Its two-row design with a pitch of .125 in and row spacing of .2 in offers optimal space utilization and easy installation. Boasting 46 positions, it provides ample connectivity options. The right-angle mount orientation adds versatility to its usage, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Revolutionize your PCB connections with this essential component.