396-046-559-812

Heilind Number:EDA396-046-559-812
Manufacturer:EDAC
Manufacturer Number:396-046-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-559-812

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With a current rating of 3 A, it's suitable for a wide range of applications. The two rows of Copper Alloy contacts, totaling 46 positions, provide ample connectivity options with a pitch of .125 in and row spacing of .2 in. Its right-angle mount orientation offers flexibility in PCB assembly, while its operating temperature range of -40 to 105 °C guarantees stability in various environments. Ideal for professional use, this connector is a must-have for any project requiring precise board-to-board connections.