396-046-560-201

Heilind Number:EDA396-046-560-201
Manufacturer:EDAC
Manufacturer Number:396-046-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-560-201

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for superior functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 46 positions, it offers ample connectivity for your electronic devices. The contact material, Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Whether for commercial or industrial use, this connector is a versatile and essential component for your electronic projects. Upgrade your connectivity solutions today.