396-046-560-207

Heilind Number:EDA396-046-560-207
Manufacturer:EDAC
Manufacturer Number:396-046-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-560-207

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector in sleek black. Designed for optimal performance, this connector features a contact material of durable Copper Alloy, ensuring reliable power transmission. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Housing crafted from UL 94V-0 Thermoplastic Polyester guarantees safety and longevity, even in demanding environments. Boasting 46 positions, it provides ample connectivity options for your circuit boards. Its straight mount orientation facilitates easy installation, while a high amperage of 3 A ensures efficient power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Explore its versatility in linking components on your boards with ease and precision.