396-046-560-258

Heilind Number:EDA396-046-560-258
Manufacturer:EDAC
Manufacturer Number:396-046-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-560-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-560-258

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features two rows with a total of 46 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable conductivity and longevity. With a pitch of .125 inches and row spacing of .2 inches, it guarantees precise alignment for secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Perfect for board-to-board PCB connections, this connector offers a straight mount orientation, making installation a breeze. Upgrade your setup with this essential component for seamless and efficient connectivity.