396-046-560-802

Heilind Number:EDA396-046-560-802
Manufacturer:EDAC
Manufacturer Number:396-046-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-560-802

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector in sleek black. Designed for high performance, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 46 positions and a pitch of .125 inches, it offers ample room for seamless board-to-board connections. Crafted from Copper Alloy, the contacts guarantee reliable conductivity, even in demanding environments. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its 3A amperage and efficient design for superior performance in your electronic projects.