396-046-560-804

Heilind Number:EDA396-046-560-804
Manufacturer:EDAC
Manufacturer Number:396-046-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-560-804

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component in PCB assembly. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and efficient transmission. With 46 positions spread across 2 rows at a pitch of .125 inches, it accommodates complex connections with ease. The black color and straight mount orientation add versatility, while the wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Perfect for board-to-board applications, this connector is a must-have for any electronics project.