396-046-560-808

Heilind Number:EDA396-046-560-808
Manufacturer:EDAC
Manufacturer Number:396-046-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-560-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration into PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage capacity, it delivers reliable power transmission. The two rows of 46 copper alloy contacts provide ample connectivity options, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting orientation, it operates efficiently in temperatures ranging from -40 to 105°C. Upgrade your circuitry with this essential component.