396-046-560-812

Heilind Number:EDA396-046-560-812
Manufacturer:EDAC
Manufacturer Number:396-046-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-560-812

Detailed Description

Enhance your PCB connectivity with this top-of-the-line Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 46 copper alloy contacts, each spaced perfectly at .125 inches, this connector guarantees seamless data transfer. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable functionality in any environment. Upgrade your setup with this essential component for high-speed, high-amperage applications.