396-047-520-101

Heilind Number:EDA396-047-520-101
Manufacturer:EDAC
Manufacturer Number:396-047-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-520-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek black design, this connector offers seamless integration for your electronic projects. With a robust amperage rating of 3A and UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable and safe operation. Its single-row configuration, Copper Alloy contact material, and a pitch of .125 inches guarantee efficient signal transmission. Boasting 47 positions and a straight mount orientation, it allows for versatile and space-saving PCB connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your setup with this essential component for optimal performance and connectivity.