396-047-520-103

Heilind Number:EDA396-047-520-103
Manufacturer:EDAC
Manufacturer Number:396-047-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-520-103

Detailed Description

Upgrade your connectivity with our Card Edge Connector, designed for seamless board-to-board PCB connections. This essential component boasts a sleek Black finish, blending seamlessly into your setup. With a robust amperage rating of 3 A, it ensures reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. The single-row design with 47 positions offers ample connectivity options, while the Copper Alloy contact material ensures high conductivity. Featuring a standard pitch of .125 inches and row spacing of .2 inches, it facilitates easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB connectivity with this essential component.