396-047-520-104

Heilind Number:EDA396-047-520-104
Manufacturer:EDAC
Manufacturer Number:396-047-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-520-104

Detailed Description

Enhance connectivity within your devices with this high-quality Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features 47 positions in a single row, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers reliable performance in a range of environments, withstanding temperatures from -40 to 105 °C. The contact material, Copper Alloy, guarantees secure and stable connections, while the .125-inch pitch and .2-inch row spacing optimize signal integrity. Whether for industrial machinery or consumer electronics, this black connector with a straight mount orientation is a versatile solution for your PCB assembly needs. Trust in its 3A amperage and robust construction for long-lasting functionality.