396-047-520-107

Heilind Number:EDA396-047-520-107
Manufacturer:EDAC
Manufacturer Number:396-047-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-520-107

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for seamless integration, this essential component features a single row with 47 positions, offering ample space for secure connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The contact material, made of Copper Alloy, guarantees efficient conductivity. With a pitch of .125 inches and row spacing of .2 inches, precision is key in achieving optimal alignment. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Its sleek black finish adds a professional touch to your setup, while the straight mount orientation facilitates easy installation. Trust in this high-quality connector for seamless board-to-board integration.