396-047-520-158

Heilind Number:EDA396-047-520-158
Manufacturer:EDAC
Manufacturer Number:396-047-520-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-520-158

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in black. Designed for optimal performance, it features a 3 A amperage and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row configuration and 47 positions, it offers ample space for seamless connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105 °C. Upgrade your PCB setup with this essential component.