396-047-520-602

Heilind Number:EDA396-047-520-602
Manufacturer:EDAC
Manufacturer Number:396-047-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-520-602

Detailed Description

Enhance connectivity in your circuitry with this high-performance Card Edge Connector. Designed for seamless integration on your PCB, it boasts a sleek black finish, ensuring both functionality and aesthetics. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting reliability. With a single row configuration and a total of 47 positions, this connector offers ample connectivity options. Featuring a pitch of .125 inches and row spacing of .2 inches, it enables precise and secure connections. Designed for straight mounting orientation, it's perfect for various electronic applications. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for both standard and demanding environments. Upgrade your setup with this essential component for seamless data and power transmission.