396-047-520-603

Heilind Number:EDA396-047-520-603
Manufacturer:EDAC
Manufacturer Number:396-047-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-520-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for streamlined integration, it boasts a single row configuration with 47 positions, ensuring optimal signal transfer. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any application. With a current rating of 3 A, this connector provides efficient power delivery. Its Copper Alloy contacts and .125-inch pitch offer secure and stable connections, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various electronic devices. Upgrade your setup with this essential component for seamless board-to-board connectivity.