396-047-520-604

Heilind Number:EDA396-047-520-604
Manufacturer:EDAC
Manufacturer Number:396-047-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-520-604

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless PCB connectivity. Designed for reliability, this connector features a single row with 47 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees robust performance in various environments. The copper alloy contact material provides optimal conductivity, while the black housing adds a sleek touch to your setup. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on your board. Its straight mount orientation allows for easy installation, making it ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Explore the seamless integration of our Card Edge Connector in your next project.