396-047-520-607

Heilind Number:EDA396-047-520-607
Manufacturer:EDAC
Manufacturer Number:396-047-520-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-520-607

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB interfacing. Designed for high performance, it boasts a sleek black hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 47 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Whether for personal projects or professional applications, it is a must-have in your electronic toolkit.