396-047-520-612

Heilind Number:EDA396-047-520-612
Manufacturer:EDAC
Manufacturer Number:396-047-520-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-520-612

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector ensures reliable data transfer with its 47 positions and 1-row configuration. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The Copper Alloy contact material and .125 inch pitch provide optimal conductivity, while the 3A amperage and -40 to 105°C operating temperature range cater to diverse electronic applications. With a straight mount orientation and .2 inch row spacing, this connector offers easy installation and efficient space utilization, making it a must-have component in your PCB setup.