396-047-520-658

Heilind Number:EDA396-047-520-658
Manufacturer:EDAC
Manufacturer Number:396-047-520-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-520-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-520-658

Detailed Description

Enhance your PCB connections with this sleek Black Card Edge Connector, designed for optimal performance in various electronic devices. With an amperage rating of 3A, it ensures stable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row configuration with 47 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures reliable signal transmission. With a pitch of .125 in and row spacing of .2 in, it allows for precise assembly on your board. Its straight mount orientation makes installation hassle-free. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.