396-047-521-104

Heilind Number:EDA396-047-521-104
Manufacturer:EDAC
Manufacturer Number:396-047-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-521-104

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek Black. With a robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance in demanding environments. Featuring a single row design with 47 positions and a pitch of .125 inches, it offers seamless integration for your electronic components. The straight mount orientation and efficient .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the realm of Products, Connectors, and PCB Connectors. Elevate your connectivity solutions with this essential component for Board To Board PCB connections.