396-047-521-107

Heilind Number:EDA396-047-521-107
Manufacturer:EDAC
Manufacturer Number:396-047-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-521-107

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for precision and durability, this black connector features a single row with 47 positions, ensuring efficient data transmission in your electronic devices. With a pitch of .125 inches and row spacing of .2 inches, it offers optimal alignment and secure attachment. Crafted from UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in our connector for seamless and high-speed data transfer in your PCB assemblies.