396-047-521-108

Heilind Number:EDA396-047-521-108
Manufacturer:EDAC
Manufacturer Number:396-047-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-521-108

Detailed Description

Enhance your PCB connections with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a robust amperage of 3A and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 47 copper alloy contact positions, it offers seamless connectivity for your electronic devices. The precise pitch of .125 inches and row spacing of .2 inches ensure a secure fit, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliability in any environment. Perfect for a wide range of applications, it's a must-have component for your electronics projects.