396-047-521-112

Heilind Number:EDA396-047-521-112
Manufacturer:EDAC
Manufacturer Number:396-047-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-521-112

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into PCB assemblies with its straight mount orientation. Engineered for reliability, it boasts a 3 A amperage and UL 94V-0 Thermoplastic Polyester housing material for enhanced safety. With 47 positions and a precision pitch of .125 inches, it ensures efficient data transmission. Crafted with copper alloy contacts and operating at a wide temperature range of -40 to 105 °C, this connector guarantees durable and stable performance in various environments. Ideal for board-to-board connections, it is a must-have component for any electronic project.