396-047-521-158

Heilind Number:EDA396-047-521-158
Manufacturer:EDAC
Manufacturer Number:396-047-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-521-158

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Designed for seamless integration, it features a sleek Black finish and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 47 positions, it ensures efficient data transmission. The Copper Alloy contacts guarantee reliable performance, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Perfect for board-to-board connections, it's a must-have in any professional setup.