396-047-521-603

Heilind Number:EDA396-047-521-603
Manufacturer:EDAC
Manufacturer Number:396-047-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-521-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures reliable performance even in demanding environments. Featuring a single row layout with 47 positions, it offers ample connectivity options for your electronic devices. The contact material, made from sturdy Copper Alloy, guarantees secure and efficient data transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortlessly achieved during installation. Its straight mount orientation further simplifies the assembly process. Operating flawlessly within a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various applications. Elevate your connectivity standards with this essential component.