396-047-521-612

Heilind Number:EDA396-047-521-612
Manufacturer:EDAC
Manufacturer Number:396-047-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-521-612

Detailed Description

Upgrade your connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB setups, this connector boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, ensuring both style and safety. With a low amperage of 3 A, it offers efficient power transfer while maintaining optimal performance. The Copper Alloy contact material guarantees reliable signal transmission, while the 1-row design with 47 positions allows for versatile connections. Featuring a pitch of .125 in and row spacing of .2 in, it offers precise alignment on the board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your system with this essential component for seamless connectivity and performance.