396-047-522-101

Heilind Number:EDA396-047-522-101
Manufacturer:EDAC
Manufacturer Number:396-047-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-522-101

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a single row configuration, 47 positions, and a pitch of .125 inches, it offers efficient board-to-board connections. The straight mount orientation and compact design make it perfect for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various electronic applications. Upgrade your setup with this essential component, ideal for professionals in the field.