396-047-522-103

Heilind Number:EDA396-047-522-103
Manufacturer:EDAC
Manufacturer Number:396-047-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-522-103

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, a crucial component for efficient board-to-board PCB connections. Designed for seamless integration, it boasts a single row layout with 47 positions, ensuring optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. Copper Alloy contacts provide superior conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. With a straight mount orientation, it offers versatility in various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for mission-critical systems. Upgrade your setup with this essential connector for seamless and reliable data transfer.