396-047-522-107

Heilind Number:EDA396-047-522-107
Manufacturer:EDAC
Manufacturer Number:396-047-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-522-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 47 positions, it offers seamless connectivity for your electronic components. The contact material, Copper Alloy, guarantees reliable and efficient data transmission. Its .125-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Choose this connector for seamless and secure board-to-board connections in your electronic projects.