396-047-522-108

Heilind Number:EDA396-047-522-108
Manufacturer:EDAC
Manufacturer Number:396-047-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-047-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-047-522-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this connector features a single row of 47 positions, with a pitch of .125 inches and row spacing of .2 inches, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in even the most demanding environments, with a wide operating temperature range of -40 to 105°C. The high-quality Copper Alloy contact material and 3A amperage rating further enhance its functionality, while the sleek black housing adds a touch of sophistication to your assembly. Whether for industrial applications or DIY projects, our Card Edge Connector is the perfect solution for achieving secure and stable connections on your PCBs.